Welcome to Raspberry Pi 5
5
New! Raspberry Pi 5 Model B, 4GB, 8GB & 16GB RAM
These interfacing improvements are delivered by the RP1 I/O controller chip, designed in-house here at Raspberry Pi. For the first time, we have Raspberry Pi silicon on a flagship product!

Note: Raspberry Pi 5 users need both a new power supply and a new case.
Raspberry Pi solutions bundles
Learn moreRaspberry Pi Resellers
Full list of resellers
Raspberry Pi Boards

Raspberry Pi 4 Model B
Processor: BCM2711 @ 1.5GHz
RAM: 2GB, 4GB, 8GB
Connectivity: WiFi, Bluetooth & Ethernet

Raspberry Pi 3 Model B+
Processor: BCM2837B0 @ 1.4GHz
RAM: 1GB
Connectivity: WiFi, Bluetooth & Ethernet

Raspberry Pi 3 Model B
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Connectivity: WiFi, Bluetooth & Ethernet

Raspberry Pi 3 Model A+
Processor: BCM2837B0 @ 1.4GHz
RAM: 512MB
Connectivity: WiFi, Bluetooth & Ethernet

Raspberry Pi 2 Model B (V1.2)
Processor: BCM2837 @ 900MHz
RAM: 1GB
Connectivity: Ethernet

Raspberry Pi 1 Model B+
Processor: BCM2835 @ 900MHz
RAM: 512 MB
Connectivity: Ethernet

Raspberry Pi 1 Model A+
Processor: : BCM2835 @ 700MHz
RAM: 512 MB
Connectivity: N/A
Compute Modules

Compute Module 4
Processor: BCM2711 @ 1.5GHz
RAM: 1GB, 2GB, 4GB, 8GB
Flash: 8GB, 16GB, 32GB

Compute Module 3+
Processor: BCM2837B0 @ 1.2GHz
RAM: 1GB
Flash: 8GB/16GB/32GB Option

Compute Module 3+ Lite
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Flash: NA

Compute Module 3
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Flash: 4GB

Compute Module 3 Lite
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Flash: NA

Compute Module 1
Processor: BCM2835 @ 700MHz
RAM: 512MB
Flash: 4GB

Compute Module DevKit
Compatablity:
CM3+, CM3+ Lite, CM3, CM3 Lite & CM1
The Raspberry Pi is a low-cost, credit card sized computer that enables users of all ages to explore a wide range of practical computer programming skills and activities.
Explore Coding
Learn how to program in languages like Scratch and Python with the Raspberry Pi. Raspberry Pi is capable of doing everything you’d expect a desktop computer to do, from browsing the internet and playing high-definition video, to making spreadsheets, word-processing and playing games.
Physical Computing
Raspberry Pi has the ability to interact with the outside world through a wide variety of digital projects, from home media centres and arcade gaming systems, to autonomous robots and automated irrigation systems.
End Product Design
Reduce the cost and complexity of designing your own solution from scratch by choosing from a range of ready made Raspberry Pi boards. Whatever your application, a complete ecosystem of expansion boards and peripherals are available to enable your creative ideas to become a reality. The dual band wireless on the new 3B+ comes with modular compliance certification allowing the board to be designed into end product without the need for further wireless compliance testing, improving both cost and time to market.
Raspberry Pi Comparison Chart
NEW! Raspberry Pi 5 | Raspberry Pi 4 Model B | Raspberry Pi 3 Model B+ | Raspberry Pi 3 Model B | |
---|---|---|---|---|
Processor Chipset | Broadcom BCM2712, Cortex-A76 64Bit SoC at 2.4GHz | Broadcom BCM2711, Cortex-A72 64Bit SoC at 1.5GHz | Broadcom BCM2837B0, Cortex-A53 64Bit SoC at 1.4GHz | Broadcom BCM2837 64Bit Quad Core Processor powered Single Board Computer running at 1.2GHz |
GPU | VideoCore VII | Videocore VI @ 500Mhz | Videocore IV @ 400Mhz | Videocore IV @ 400Mhz |
Processor Speed | QUAD Core @2.4 GHz | QUAD Core @1.5 GHz | QUAD Core @1.2 GHz | QUAD Core @1.2 GHz |
RAM | 4GB and 8GB LPDDR4X-4267 SDRAM | 1GB, 2GB or 4GB LPDDR4 SD RAM | 1GB LPDDR2 SD RAM | 1GB SDRAM @ 400 MHz |
USB | 2x 2.0 USB Ports 2x 3.0 USB Ports (5Gbps) | 2x 2.0 USB Ports 2x 3.0 USB Ports | 4x 2.0 USB Ports | 4x 2.0 USB Ports |
Max Power Draw/voltage | 5A @ 5V (PD enabled) | 3A @ 5V | 2.5A @ 5V | 2.5A @ 5V |
GPIO | 40 pin | 40 pin | 40 pin | 40 pin |
PCIe | 1xPCIe 2.0 Interface | N/A | N/A | N/A |
Ethernet Port | Gigabit Ethernet, with PoE+ support (requires PoE+ HAT) | True Gigabit Ethernet | Gigabit Ethernet over USB 2.0 (max. throughput 300Mbps) | Yes |
WiFi | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Built-in |
Bluetooth LE | Bluetooth 5/BLE | Bluetooth 5/BLE | Bluetooth 4.2/BLE | Built-in |
Video | 2 x micro HDMI Ports (Up to 4kp60 supported) | 2 x micro HDMI Ports (Up to 4kp60 supported) | 1 HDMI | 1 HDMI |
Real Time Clock (RTC) | RTC and RTC Battery Connector | N/A | N/A | N/A |
On-board power button | Yes | No | No | No |