Infineon

General purpose power MOSFETs
≤ 250 V and ≥ 500 V the right solution for your design

Infineon strives to serve all customers by offering power MOSFETs that meet any of your design, pricing, and logistical requirements. We are bringing this commitment to life through our selected portfolio of low- and high-power MOSFETs for general purposes.

The portfolio covers the low-voltage arena up to 250 V and the high-voltage portion from 500 V to 900 V. Besides that, Infineon general purpose power MOSFETs come in a wide range of packages, such as SOT-23, PQFN, SuperSO8, TO-252 (DPAK), SOT-223, and TO-220 (FullPAK, FullPAK narrow lead).

Target applications

  • SMPS
  • Chargers and adapters
  • Lighting
  • Server/telecom
  • TV power supplies
  • Battery-powered applications
  • Motor control and drives
  • Battery management systems

Infineon MOSFETs ease-of-use in power MOSFET product development

Customer benefits

Looking for power MOSFETs with the flexibility to be used in a broad range of applications? Maximise the value of your end product by choosing Infineon, a reliable partner with system understanding and technological expertise. Fulfillment of your individual design and system requirements is our top priority.

General purpose MOSFET packages

Low-voltage MOSFETs ≤ 250 V

High-voltage MOSFETs ≥ 500 V

Featured products

Low-voltage MOSFETs ≤ 250 V

Shop Now

This selected portfolio of low-power MOSFETs offers simple and price-competitive solutions that have wide availability and established quality.

Package
Voltage class
PQFN 3.3x3.3SOT-223SOT-23SuperSO8 5x6TO-220DPAKPQFN 2x2TSOP-6
-60 VISP25DP06LM
RDS(on) @10 V max = 250 mΩ
RDS(on) @4.5 V max = 310 mΩ

ISP25DP06NM
RDS(on) @10 V max = 250 mΩ

ISP650P06NM
RDS(on) @10 V max = 65 mΩ

ISP75DP06LM
RDS(on) @10 V max = 700 mΩ
RDS(on) @4.5 V max = 1 Ω
ISS55EP06LM
RDS(on) @10 V max = 5.5 Ω
RDS(on) @4.5 V max = 7 Ω
-30 V IRLML9303
RDS(on) @10 V max = 165 mΩ
RDS(on) @4.5 V max = 270 mΩ

IRLML9301
RDS(on) @10 V max = 64 mΩ
RDS(on) @4.5 V max = 103 mΩ
IRFHS9301
RDS(on) @10 V max = 37 mΩ
RDS(on) @4.5 V max = 65 mΩ

IRFHS9351
RDS(on) @10 V max = 170 mΩ
RDS(on) @4.5 V max = 290 mΩ
IRFTS9342
RDS(on) @10 V max = 40 mΩ
RDS(on) @4.5 V max = 66 mΩ
-20 VIRLML2244
RDS(on) @4.5 V max = 54 mΩ

IRLML2246
RDS(on) @4.5 V max = 135 mΩ
IRLHS2242
RDS(on) @4.5 V max = 31 mΩ
IRLTS2242
RDS(on) @4.5 V max = 32 mΩ
20 VIRLML6246
RDS(on) @4.5 V max = 46 mΩ

IRLML6244
RDS(on) @4.5 V max = 21 mΩ
IRLHS6242
RDS(on) @4.5 V max = 11.7 mΩ

IRLHS6276
RDS(on) @4.5 V max = 45 mΩ
25 VIRFML8244
RDS(on) @10 V max = 24 mΩ
RDS(on) @4.5 V max = 41 mΩ
IRFHS8242
RDS(on) @10 V max = 13 mΩ
RDS(on) @4.5 V max = 21 mΩ
30 VIRFHM830
RDS(on) @10 V max = 3.8 mΩ
RDS(on) @4.5 V max = 6 mΩ

ISZ040N03L5IS
RDS(on) @10 V max = 4 mΩ
RDS(on) @4.5 V max = 5.7 mΩ

ISZ019N03L5S
RDS(on) @10 V max = 1.9 mΩ
RDS(on) @4.5 V max = 2.5 mΩ

ISZ065N03L5S
RDS(on) @10 V max = 6.5 mΩ
RDS(on) @4.5 V max = 8.6 mΩ
IRLML0030
RDS(on) @10 V max = 27 mΩ
RDS(on) @4.5 V max = 40 mΩ

IRLML6344
RDS(on) @4.5 V max = 29 mΩ

IRLML2030
RDS(on) @10 V max = 100 mΩ
RDS(on) @4.5 V max = 154 mΩ

IRLML6346
RDS(on) @4.5 V max = 63 mΩ
ISC019N03L5S
RDS(on) @10 V max = 1.9 mΩ
RDS(on) @4.5 V max = 2.4 mΩ

ISC037N03L5IS
RDS(on) @10 V max = 3.7 mΩ
RDS(on) @4.5 V max = 5.2 mΩ

ISC026N03L5S
RDS(on) @10 V max = 2.6 mΩ
RDS(on) @4.5 V max = 3.5 mΩ

ISC011N03L5S
RDS(on) @10 V max = 1.1 mΩ
RDS(on) @4.5 V max = 1.4 mΩ

IRFH8307
RDS(on) @10 V max = 1.3 mΩ
RDS(on) @4.5 V max = 2.1 mΩ

IRFH8324
RDS(on) @10 V max = 4.1 mΩ
RDS(on) @4.5 V max = 6.3 mΩ

ISC045N03L5S
RDS(on) @10 V max = 4.5 mΩ
RDS(on) @4.5 V max = 6.4 mΩ

IRFH8311
RDS(on) @10 V max = 2.1 mΩ
RDS(on) @4.5 V max = 3.2 mΩ

IRFH8318
RDS(on) @10 V max = 3.1 mΩ
RDS(on) @4.5 V max = 4.6 mΩ

IRFH8303
RDS(on) @10 V max = 3.1 mΩ
RDS(on) @4.5 V max = 4.6 mΩ

IRFH8334
RDS(on) @10 V max = 9 mΩ
RDS(on) @4.5 V max = 13.5 mΩ

IRFH8325
RDS(on) @10 V max = 5 mΩ
RDS(on) @4.5 V max = 7.2 mΩ
IRLB8743
RDS(on) @10 V max = 3.2 mΩ
RDS(on) @4.5 V max = 4.2 mΩ

IRLB8314
RDS(on) @10 V max = 2.4 mΩ
RDS(on) @4.5 V max = 3.2 mΩ

IRLB8721
RDS(on) @10 V max = 8.7 mΩ
RDS(on) @4.5 V max = 16 mΩ

IRLB8748
RDS(on) @10 V max = 4.8 mΩ
RDS(on) @4.5 V max = 6.8 mΩ

IRLB3813
RDS(on) @10 V max = 1.95 mΩ
RDS(on) @4.5 V max = 2.6 mΩ
IRLR8743
RDS(on) @10 V max = 3.1 mΩ
RDS(on) @4.5 V max = 3.9 mΩ

IRLR8726
RDS(on) @10 V max = 5.8 mΩ
RDS(on) @4.5 V max = 8 mΩ

IRFR8314
RDS(on) @10 V max = 2.2 mΩ
RDS(on) @4.5 V max = 3.1 mΩ
IRFHS8342
RDS(on) @10 V max = 16 mΩ
RDS(on) @4.5 V max = 25 mΩ

IRLHS6376
RDS(on) @4.5 V max = 63 mΩ
IRLTS6342
RDS(on) @4.5 V max = 17.5 mΩ

IRFTS8342
RDS(on) @10 V max = 19 mΩ
RDS(on) @4.5 V max = 29 mΩ
40 VIRLML0040
RDS(on) @10 V max = 56 mΩ
RDS(on) @4.5 V max = 78 mΩ
60 VSN7002I
RDS(on) @10 V max = 5 Ω
RDS(on) @4.5 V max = 7.5 Ω

BSS138I
RDS(on) @10 V max = 3.5 Ω
RDS(on) @4.5 V max = 6 Ω
2N7002*
RDS(on) @10 V max = 3 Ω
80 VIPP016N08NF2S*
RDS(on) @10 V max = 1.6 mΩ

IPP019N08NF2S*
RDS(on) @10 V max = 1.9 mΩ

IPP024N08NF2S*
RDS(on) @10 V max = 2.4 mΩ

IPP040N08NF2S*
RDS(on) @10 V max = 4 mΩ

IPP055N08NF2S*
RDS(on) @10 V max = 5.5 mΩ
100 VBSS123I
RDS(on) @10 V max = 6 Ω
RDS(on) @4.5 V max = 10 Ω

BSS169I*
RDS (on) (@0V) = 12 Ω
BSS169I*
RDS(on) @10 V max = 6 Ω

BSS123I
RDS(on) @10 V max = 6 Ω
RDS(on) @4.5 V max = 10 Ω
IPP026N10NF2S*
RDS(on) @10 V max = 2.6 mΩ

IPP050N10NF2S*
RDS(on) @10 V max = 5 mΩ

IPP082N10NF2S*
RDS(on) @10 V max = 8.2 mΩ

IPP129N10NF2S*
RDS(on) @10 V max = 12.9 mΩ
250 VBSS139I*
RDS (on) (@0V) = 30 Ω
BSS139*I
RDS(on) @10 V max = 14 Ω

High-voltage MOSFETs ≥ 500 V

Shop Now

This selected portfolio of high-power MOSFETs offers simple and price-competitive solutions that have wide availability and established quality.

Package
Voltage class
TO-252
(DPAK)
TO-263
(D²PAK)
TO-220TO-220 FPTO-220 FP NLTO-247
500 VIPD50R280CE
RDS(on) = 280 mΩ
IPP50R190CE
RDS(on) = 190 mΩ

IPP50R280CE
RDS(on) = 280 mΩ
IPA50R500CE
RDS(on) = 500 mΩ
600 V / 650 VIPD60R180P7S
RDS(on) = 180 mΩ

IPD60R280P7S
RDS(on) = 280 mΩ

IPD60R360P7S
RDS(on) = 360 mΩ

IPD60R600P7S
RDS(on) = 600 mΩ

IPD60R650CE
RDS(on) = 650 mΩ
SPB11N60C3
RDS(on) = 380 mΩ
SPP20N60C3
RDS(on) = 190 mΩ
IPA60R180P7S
RDS(on) = 180 mΩ

IPA60R360P7S
RDS(on) = 360 mΩ

IPA60R400CE
RDS(on) = 400 mΩ

IPA65R650CE
RDS(on) = 650 mΩ
IPAN60R280P7S
RDS(on) = 280 mΩ

IPAN60R360P7S
RDS(on) = 360 mΩ

IPAN60R600P7S
RDS(on) = 600 mΩ
SPW20N60C3
RDS(on) = 190 mΩ
700 VIPD70R360P7S
RDS(on) = 360 mΩ

IPD70R1K4P7S
RDS(on) = 1400 mΩ
IPA70R360P7S
RDS(on) = 360 mΩ
IPAN70R360P7S
RDS(on) = 360 mΩ
800 VSPD06N80C3
RDS(on) = 900 mΩ

IPD80R2K8CE
RDS(on) = 2800 mΩ
SPP17N80C3
RDS(on) = 290 mΩ

SPP04N80C3
RDS(on) = 1300 mΩ
SPA11N80C3
RDS(on) = 450 mΩ

SPA08N80C3
RDS(on) = 650 mΩ
SPW55N80C3
RDS(on) = 85 mΩ
900 VIPD90R1K2C3
RDS(on) = 1200 mΩ
IPB90R340C3
RDS(on) = 340 mΩ
IPP90R1K2C3
RDS(on) = 1200 mΩ
IPA90R340C3
RDS(on) = 340 mΩ
IPW90R120C3
RDS(on) = 120 mΩ