For demanding industrial application use cases, Infineon's XMC7000 MCU is a perfect fit for bringing higher processing performance and real-time control to your design. The XMC7000 MCU family offers a single and dual-core Cortex®-M7 Arm® core, both supported by a Cortex®-M0+. In addition, a comprehensive set of advanced peripherals, along with a competitive set of security makes it attractive to customers who need a high quality grade platform. The MCU is able to operate in harsh environments with a temperature range of -40°C to 125°C and is able to power critical applications due to its lower-power modes down to 5μA.

The XMC7000 industrial MCU is also ideal for motor control, digital power conversion and I/O applications. It comes equipped with peripherals such as CAN-FD, TCPWM and Gb Ethernet, which increase flexibility and offer added value.

The XMC7000 family comes in 2 series: XMC7100 and XMC7200, with the XMC7200 leveraging integrated Gigabit Ethernet for real-time ethernet communications and providing reliable connectivity for always-on applications.

Key features of the XM7000 family:

Single and dual core Arm® Cortex®-M7 and Cortex®-M0+ M7 CPU core Frequency up to 350 MHz Memory Up to 8 MB Flash, 1 MB RAM Robust Flash technology Ta = -40° to 125°C Read While Write (RWW) Flash capability TCPWM timers of 102Ch 16 bit and 16Ch 32 bit Cryptography Engine support Interfaces such as CAN FD, Gb Ethernet SMIF and SDHC interface supported Extended voltage operating range: 2.7 to 5.5V Low power modes (LP/deep sleep, hibernate..) Add. timer, ADC, CAN FD and Serial COM. Chs

XMC7100 features:

  • CPU at 250MHz
  • Flash: 1-4MB
  • Package: 100-272 pins
  • Interfaces: 8-ch CAN FD, 11-ch SCB
  • 1x Mbit Ethernet

XMC7200 features:

  • CPU at 350MHz
  • Flash: 8MB
  • Package: 176-272 pins
  • Interfaces: 10-ch CAN FD, 11-ch SCB
  • 2x Ethernet (up to 1Gbit)

Applications:

  • Industrial drives
  • Robotics
  • BMS
  • I/O devices

Industrial communication protocols for XMC7000 MCUs

The utilization of industrial communication protocols with XMC7000 is Infineon’s latest software offering, enabling the usage of the high-performance MCU in several applications, such as servo drives, I/O Modules, robotic arms, and more. Making use of the existing Ethernet interfaces found on the XMC7000, developers can leverage any of the six different communication protocols supported, including Profinet RT, Ethernet/IP, CANopen, CC-Link, ModBus/TCP, EtherCAT Master. Advanced libraries and user-friendly code examples are available allowing developers to create their own communication middleware.

XMC7000 evaluation kits

KIT_XMC71_EVK_LITE_V1

Offered as a lower cost board, this kit enables you to evaluate and develop your applications using the XMC7100D microcontroller.

Features:

  • Evaluation board for XMC7100D-F176K4160AA in TEQFP package with 176 pins dual 250-MHz Arm® Cortex®-M7 and 100MHz Cortex®-M0+ CPUs
  • CAN FD transceiver, a micro-B connector for USB device interface, provision for Gb Ethernet PHY transceiver with RJ45 connector interface
  • A potentiometer that can be used to simulate analog sensor output
  • A mode button and a mode LED for KitProg3
  • Two user LEDs, two user buttons, and a reset button for the XMC7100D
  • KitProg3 on-board programmer/debugger, USB-UART and USB-I2C bridge functionality through USB connector.
  • Headers compatible with Arduino for interfacing Arduino shields
  • Two S2GO headers and a mikroBus header for interfacing sensors
  • Fully compatible with the latest version of ModusToolboxTM
  • A 512-Mbit QSPI NOR flash
  • The board supports operating voltages from 3.3 V to 5.0 V for XMC7100D
Buy now

KIT_XMC72_EVK

Features:

  • Single and dual core Arm® Cortex®-M7 and Cortex®-M0+
  • M7 CPU core frequency up to 350 MHz
  • Memory up to 8 MB Flash, 1 MB RAM
  • Robust Flash technology
  • Ta = -40° to 125°C
  • Read While Write (RWW) Flash capability
  • TCPWM timers of 102Ch 16 bit and 16Ch 32 bit
  • Cryptography Engine support
  • Interfaces such as CAN FD, Gb Ethernet
  • SMIF and SDHC interface supported
  • Extended voltage operating range: 2.7 to 5.5V
  • Low power modes (LP/deep sleep, hibernate.)
  • Additional timer, ADC, CAN FD and Serial communication channels
Buy now

ModusToolbox™

ModusToolbox™ software is a modern, extensible development environment supporting a wide range of Infineon microcontroller devices. Provided as collection of development tools, libraries, and embedded runtime assets, ModusToolbox is architected to provide a flexible and comprehensive development experience. Run-time software comprised of middleware, device drivers, and code examples is provided via an extensive collection of GitHub-hosted repositories. Development tools enable compiling, rogramming, and debugging, while directly interfacing with the available run-time software repositories.

Download now

View App Note: Getting Started with XMC7000 on ModusToolbox™