The all new InnoSwitch4-CZ

Off-Line CV/CC Flyback Switcher IC with 750 V PowiGaN, Active Clamp Drive and Synchronous Rectification, Pairs with ClampZero Active Clamp IC for zero voltage switching and maximum efficiency

The InnoSwitch™4-CZ family of ICs partners with the ClampZero family of active clamp ICs dramatically improves the efficiency of flyback power converters, particularly those requiring a compact form factor. The InnoSwitch4-CZ family incorporates primary and secondary controllers and safety-rated feedback into a single IC.

The combination of InnoSwitch4-CZ with ClampZero greatly reduces system and primary switch losses, allowing for extremely high-power densities. InnoSwitch4-CZ also incorporates multiple protection features including output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart protection mode required by applications such as chargers, adapters, consumer electronics and industrial systems.

Product highlights

  • Highly integrated, compact footprint
  • Full safety and regulatory compliance
  • EcoSmart – Energy efficient
  • Green package
  • Optional features

Applications

Chargers & adapters
Metres & industrial
Multi-Output power supplies
Tools & eBike chargers
USB PD adapters

Block diagram

Video

PI Webinar - Powering Smart Homes with Sensors, Connectivity & Adaptor-Free USB Charging.