650 V GaN FETs – from invention to industrialization
Overview
Farnell in partnership with Nexperia, the expert in discrete and MOSFET components and analog & logic ICs, presents high-efficiency GaN FET with industry-leading performance.
Efficient power use is a key industrial challenge and a driver for innovation. Societal pressure and legislation are demanding increasing efficiencies in power conversion and control. For some applications power conversion efficiency and power density are critical for market adoption. Prime examples include the trend towards automotive electrification and the high-voltage communications and industrial infrastructure sectors. GaN FETs enable smaller, faster, cooler, lighter systems, with lower overall system cost.
Powering the IoT infrastructure
Providing us with the always on cloud connectivity, processing power and storage we demand takes a lot of power. Very efficient high-end power supplies are needed to deliver the reduced power losses in industrial automation, data centres, and telecommunications infrastructure. That is why the improved density and efficient power conversion offered by GaN-on-Si is critical.
Electrification of the powertrain
With every gram of CO₂ exhaust being vital in today’s cars, it is driving the move to vehicle electrification. From hybrids through to full electric vehicles, electrification of the powertrain is expected to dominate power semiconductor market growth in the next two decades. The power density and efficiency of GaN-on-Si will play a leading role in this space, specifically for on-board-chargers (EV charging), DC/DC converters and motor drive traction inverters (xEV traction inverters).
Products
Nexperia’s current GAN FET products and development roadmap are focussed on delivering reliable products to support both automotive and IoT infrastructure applications. GaN process technology is based on our robust and proven production processes which now generates industry leading power GaN FETs.
Features and benefits:
- Easy gate drive, low RDS(on), fast switching
- Excellent body diode (Low Vf), low Qrr
- High ruggedness
- Low dynamic RDS(on)
- Stable switching
- Rugged gate bounce immunity (Vth ~ 4 V)
GAN063-650WSA | GGAN041-650WSB | |
---|---|---|
VDS | 650 V | 650V |
RDS(on) Max | 60 mΩ | 41 mΩ |
Package | TO-247 (SOT429) | TO-247 (SOT429) |
Buy Now | Coming Soon |

Developing for the future
Nexperia remains focussed on the development of very high reliability-high quality power GaN FETs, with continued development in:
- Automotive qualification
- 900 V and upwards
- Half-bridge package solutions
- Clip-bond packaging
- Bare die
Learn more
MOSFET and GaN FET application handbook

element14 webinar: Design high-efficiency and robust industrial power supplies with Nexperia GaN FETs
Listen for FREE and learn more about:
- Features of Nexperia cascode technology
- Benefits in hard and soft switching topologies
- Case study: 4kW totem pole PFC
- Nexperia GaN products and upcoming innovations
View event recording