Taking Control in EV Charging
Power relays that enable the development of EV chargers with
high-capacity output to achieve shorter charging time.
OMRON power relays enable the development of EV chargers with high-capacity output to achieve shorter charging time. Bringing the highest reliability, safety and energy-efficiency to EV charging, OMRON's range of power relays offers durable solutions in compact footprints for fixed and permanently powered wallbox and pedestal chargers.
APPLICATIONS / MARKETS

EV Chargers

PV Inverters

Uninterruptible Power Supply
PRODUCTS

G6QE PCB Power Relay
The G6QE is a miniature PCB power relay with a high switching capacity of 36A and a 10kV impulse withstand voltage. This low height single-pole power relay also has a 12% reduced power consumption compared with rated coil consumption. It provides energy saving by allowing the holding voltage method, which also lowers heat generation in the application.
Key features & benefits
- Switching capacity: 36A at 250VAC (10,000 operations); 30A at 250VAC (100,000 operations)
- 10kV impulse withstand voltage
- Conforms to cULus, EN and CQC
- Miniature size
- 12% reduced power consumption compared with rated coil consumption

G4A PCB Power Relay
The G4A-1A relay model delivers high switching power and long endurance in a miniature size. This single-pole relay has an 80A surge current and 20A switching current capacity. It also has a highly noise-resistive insulation and a creepage distance of 6.4mm, which conforms to UL and CSA standards.
Key features & benefits
- ROHS compliant
- 20A relay with 80A surge current
- Highly noise resistive insulation materials employed
- Conforms to UL, CSA, IEC and VDE

G7J Power Relay
Utilized as a contactor, the OMRON G7J series are high-capacity, high-dielectric-strength, multi-pole power relays. They include a miniature hinge providing maximum switching power for motor loads, as well as resistive and inductive loads. Withstanding more than 4 kV between contacts that are different in polarity, and between the coil and contacts, they are also immune to contact chattering for momentary voltage drops of up to 50% of rated voltage. The G7J standard models are approved by UL and CSA.
Key features & benefits
- High capacity, multi-pole relay
- High dielectric strength
- Miniature hinge for maximum switching power
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Flame resistant materials used

G7EB PCB Power Relay
The OMRON G7EB has a switching capacity up to 100A at 800VAC, as well as 100A at 60VDC. Its ultra-low 5mΩ contact resistance greatly reduces heat generation within the component and minimizes energy waste. As a result, the G7EB experiences a temperature rise to about +40ºC with a 100A carry current. This 40.5 x 50.5 x 37mm relay helps reduce overall system size, while its reduced requirement for heat sinks yields further space savings for the system designers.
Key features & benefits
- Switching capacity: 100A at 800VAC; 100A at 60VDC
- Low contact resistance (5mΩ)
- Ambient temperature 85°C
- 10kV impulse withstand voltage
- Contact gap ≥3.6mm

G7L-X PCB Power Relay
The OMRON G7L-X series are compact PCB power relays (52.5mm × 35.5mm × 41.0mm) that achieve high-capacity DC breaking and switching between 600 to 1,000VDC. Designed for safety with 6.0mm contact gap, the two-pole contacts offer 20A or 25A maximum switching current. Applications include energy storage systems, photovoltaic power systems, UPS, inverters and DC links.
Key features & benefits
- 600 to 1,000VDC breaking and switching
- Designed for safety with 6.0mm contact gap (two-pole series wiring)
- Conforms to UL and EN

G9KA PCB Power Relay
The OMRON G9KA is a compact and efficient 800VAC/200A high power relay aimed at power conditioners (PCS) associated with renewable micro-power generation, as well as EV chargers, inverters and UPS applications. It is an ideal relay solution for grid interconnection and safety interruption in applications demanding high energy efficiency and low heat generation. The G9KA benefits from an exceptionally low contact resistance for this class of relay of just 0.2mΩ, reducing the heat generated in the relay by over 30% compared with current equivalent devices. This facilitates the thermal design and reduces design cost.
Key features & benefits
- 800VAC/200A breaking
- Low initial contact resistance (0.2mΩ)
- Ambient temperature up to 85°C
- 10kV impulse withstand voltage
- Contact gap ≥4.0mm