Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.Please select the type of assistance you require
We will no longer be supporting Internet Explorer, to ensure you have the best possible experience we recommend using a modern browser.
Order Code
Manufacturer
Quantity
Pack Size
Unit Price
Re-reeling Charge
Order Code
Manufacturer
Quantity
Unit Price
items have been added to your basket
Review your cart for details on availability and shipping
Your Basket is Empty
Description | Order Code | Manufacturer | Quantity | Total |
---|
Remember this choice and automatically redirect me in the future
Meet the Beagles: Open Source Computing
Get your hands in technology's guts and control your development destiny with these credit-card sized, low-power, open-hardware computers.
The BeagleBone® boards are low-cost, fan-less single-board computers based on low-power Texas Instruments processors featuring the ARM Cortex-A core with all of the expandability of today's desktop machines, but without the bulk, expense, or noise. BeagleBoard.org® provides an open source development platform for the creation of high-performance embedded designs.
Experiment with Linux, Android and Ubuntu and jump-start your development in five minutes...
element14 is an authorised BeagleBoard® distributor
BeaglePlay® is a user-friendly, open-source single board computer that simplifies adding sensors, actuators, and connectivity to an embedded system. Features include a 64-bit quad-core processor, WiFi, Gigabit Ethernet, sub-GHz wireless, and single-pair Ethernet with power-over-data-line. With compatibility with 1,000s of add-ons and a customized Debian Linux image, BeaglePlay® is ideal for human-machine interface designs. Affordable and easy to use, BeaglePlay® offers a positive development experience.
Buy nowBeagleConnect® Freedom is an open-hardware IoT platform built with the TI CC1352P7 microcontroller and compatible with over 1,000 mikroBUS add-ons. Software support with the Zephyr RTOS enables custom solutions. For comprehensive IoT development, the platform includes various sensors, connectivity options, and JTAG connections.
Buy nowBeagleBone® AI-64 brings a complete AI and Machine Learning System to developers with the convenience and expandability of the BeagleBone® platform and the peripherals on board to get started right away learning and building applications. Leveraging over a decade of success in open hardware single board Linux computers, the BeagleBone® AI-64 puts a massive amount of computing power in an easy to use platform to build everything from autonomous robots to building automation.
Buy nowThe BeagleBone® Blue is a robotics controller built around the BeagleBone® open hardware computer. It is Linux enabled and is community supported and fully open source, offering flexible networking capabilities and peripheral interfaces to build mobile robots quickly and affordably.
Buy nowPocketBeagle® is an ultra-tiny-yet-complete open-source USB-key-fob computer. PocketBeagle® features an incredible low cost, slick design and simple usage, making PocketBeagle® the ideal development board for beginners and professionals alike.
Buy nowThe element14 BeagleBone® Black Industrial is a low cost, high-expansion focused BeagleBoard® using a low cost industrial temperature grade Sitara™ AM3358 ARM® Cortex™-A8 processor from Texas Instruments. BeagleBone® Industrial ships with the Debian Linux distribution preinstalled on the onboard FLASH, ready to start evaluation and development.
Buy nowBeagleBone® Black is the most popular development board for developers and the avid hobbyist. It is a lower cost, high expansion focused BeagleBoard® using a low cost Sitara AM3358BZCZ100 Cortex A8 ARM processor from Texas Instruments. The board boots Linux in under 10sec and the user can get started on development in less than 5min with just a single USB cable.
Buy nowEnabling the next generation of industrial applications. Farnell offers the latest cutting-edge industrial embedded computers designed for use in today's most demanding industrial IoT and edge computing environments.
Visit nowExplore the widest range of BeagleBone® starter kits, bundles and accessories from power supplier, cables, uSD cards to industrial enclousures.
View full rangePocketBeagle® | BeagleBone® Black | BeagleBone® Black Industrial | BeagleBone® Blue | BeagleBone® AI | |
---|---|---|---|---|---|
Processor | AM3358 | AM3358 | AM3358 | AM3358 | AM5729 |
Arm Cortex-A8 | Arm Cortex-A8 | Arm Cortex-A8 | Arm Cortex-A8 | 2x Arm Cortex-A15 | |
Maximum Processor Speed | 1GHz | 1GHz | 1GHz | 1GHz | 1.5GHz |
Co-processors | 2x200-MHz PRUs, Arm Cortex-M3, SGX PowerVR | 2x200-MHz PRUs, Arm Cortex-M3, SGX PowerVR | 2x200-MHz PRUs, Arm Cortex-M3, SGX PowerVR | 2x200-MHz PRUs, Arm Cortex-M3, SGX PowerVR | 2x C66x, 4x EVE, 4xPRU, 4xArm Cortex-M4, 2x SGX Power VR |
Analog Pins | 2 (3.3V), 6 (1.8V) | 7 (1.8V) | 7 (1.8V) | 4 (1.8V) | 7 (4-wire touchscreen capable) |
Digital Pins | 44 (3.3V) | 65 (3.3V) | 65 (3.3V) | 24 (3.3V) | 72 (including 7 analog pins which are digital capable) |
Memory | 512MB DDR3 (800MHz x 16), microSD card slot | 512MB DDR3 (800MHz x 16), 4GB on-board storage using eMMC, microSD card slot | 512MB DDR3 (800MHz x 16), 4GB on-board storage using eMMC, microSD card slot | 512MB DDR3 (800MHz x 16), 4GB on-board storage using eMMC, microSD card slot | 1GB DDR3, 16GB on-board storage using eMMC, microSD card slot |
USB | USB 2.0 480Mbps Host/Client Port, USB 2.0 on expansion header | USB 2.0 480Mbps Host/Client Port, USB 2.0 Host Port | USB 2.0 480Mbps Host/Client Port, USB 2.0 Host Port | USB 2.0 480Mbps Host/Client Port, USB 2.0 Host Port | USB 2.0 480Mbps Host/Client Port, USB 2.0 Host Port |
Network | add-ons | 10/100 Ethernet | 10/100 Ethernet | WiFi, Bluetooth 4.1, BLE | Dual band WiFi, Bluetooth 4.2 |
Video | SPI displays | microHDMI, cape add-ons | microHDMI, cape add-ons | SPI displays | microHDMI, cape add-ons |
Audio | add-ons | microHDMI, cape add-ons | microHDMI, cape add-ons | add-ons, Bluetooth | add-ons, Bluetooth |
Supported Expansion Interfaces | 3x UART, 4x PWM, 2x SPI, 2x I2C, 8x A/D converter, 2x CAN bus (w/o PHY), 2x quadrature encoder, USB | 4x UART, 12x PWM/Timers, 2x SPI, 2x I2C, 7x A/D converter, 2x CAN bus (w/o PHY), LCD, 3x quadrature encoder, SD/MMC, GPMC | 4x UART, 12x PWM/Timers, 2x SPI, 2x I2C, 7x A/D converter, 2x CAN bus (w/o PHY), LCD, 3x quadrature encoder, SD/MMC, GPMC | 4x UART, 2-cell LiPo, 2x SPI, I2C, 4x A/D converter, CAN bus (w/ PHY), 8x 6V servo motor, 4x DC motor, 4x quadrature encoder | 4x UART, 16-bit LCD interface, 2x I2C, 2x SPI, PWM, Timer, A/D, CAN, Encoder, GPMC etc. |
On-board Sensors | - | - | - | 10 degree of freedom IMU (accelerometer, gyroscope, magnetometer, thermometer), barometer/thermometer | - |
Buy now | Buy now | Buy now | Buy now | Buy now |
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.You have a quotation in your basket related to a different account than the items you are now trying to add.Please complete the purchase (or remove the quote – don't worry it's still available in My Account) before adding these additional items.If you continue, your current basket will be overwritten.
Your quotation can only be purchased against the specific associated billing account.Items in your basket are related to a different account. Please save the current basket or complete the purchase before adding these additional quote items.If you continue, your current basket will be overwritten.