NEXPERIA

nexperia
Nexperia

About NEXPERIA


Introducing: Nexperia. Efficiency wins.

Nexperia is a dedicated global leader in Discretes, Logic and MOSFETs devices. This new company became independent at the beginning of 2017.
Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. The company’s extensive portfolio meets the stringent standards set by the Automotive industry. And industry-leading small packages, produced in their own manufacturing facilities, combine power and thermal efficiency with best-in-class quality levels.
Built on over half a century of expertise, Nexperia has 11,000 employees across Asia, Europe and the U.S. supporting customers globally.

Nexperia introduces the best-in-class portfolio of I²C GPIO expanders

Featured Products

CFP15_SOT1289
Maximum Efficiency General Application (MEGA) Schottky barrier rectifier
  • Average forward current: IF(AV) ≤ 8 A
  • Reverse voltage: VR ≤ 100 V
  • Low leakage current due to high Schottky barrier technology
  • Low forward voltage
  • AEC-Q101 qualified
Buy Now
3M Connectors
60V N-channel Trench MOSFET
  • Logic level compatible
  • Very fast switching
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection > 2 kV HBM
  • AEC-Q101 qualified
Buy Now
3M Tapes & Adhesives
NextPowerS3 N-channel MOSFET

Logic level gate drive N-channel enhancement mode MOSFET in LFPAK56 package.

  • Superfast switching with soft-recovery
  • Low spiking and ringing for low EMI designs
  • Optimised for 4.5 V gate drive
  • Low parasitic inductance and resistance
Buy Now

Product Listing from Nexperia


Circuit Protection

Development Boards, Evaluation Tools

Embedded Computers, Education & Maker Boards

LED Lighting Components

Passive Components

Semiconductors - Discretes

Semiconductors - ICs

Show All Products (13,070)

New Products from Nexperia


Circuit Protection

Semiconductors - Discretes

Semiconductors - ICs

Show All Products (212)

Videos


Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.