0
0 ItemsRM0.00

Standard Oscillators :

2,334 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Frequency
Clock IC Type
Programmable Frequency Min
Frequency Nom
Frequency Stability + / -
Crystal Case / Package
Programmable Frequency Max
Supply Voltage Min
Oscillator Case / Package
No. of Outputs
Supply Voltage Max
Digital IC Case
IC Case / Package
Supply Voltage Nom
Load Capacitance
No. of Pins
Clock IC Case Style
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
2101313

RoHS

Each
1+RM5.950
10+RM5.800
-
-
-
25MHz
25ppm
-
-
-
SMD, 3.2mm x 2.5mm
-
-
-
-
3.3V
-
-
-
ASE
-40°C
85°C
LVCMOS
9713476

RoHS

Each
1+RM8.200
10+RM7.150
25+RM6.460
50+RM6.350
100+RM6.240
More Pricing...
-
-
-
10MHz
50ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
CFPS-73 Series
0°C
70°C
HCMOS
2516478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM12.650
10+RM10.990
25+RM10.400
100+RM9.550
250+RM9.040
More Pricing...
8MHz
-
-
-
-
-
-
2.7V
-
-
5.5V
SC-70
-
-
-
3Pins
-
-
-40°C
125°C
-
2854307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.550
10+RM4.810
25+RM4.420
50+RM4.260
100+RM4.090
More Pricing...
-
-
-
25MHz
25ppm
-
-
-
SMD, 3.2mm x 2.5mm
-
-
-
-
3.3V
-
-
-
MC SJK 3N Series
-40°C
85°C
CMOS
3381404

RoHS

Each
1+RM11.070
10+RM9.620
25+RM8.730
50+RM8.250
100+RM7.760
More Pricing...
-
-
-
100MHz
25ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
XL Series
-40°C
85°C
HCMOS
9713530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.360
10+RM7.290
25+RM6.600
50+RM6.480
100+RM6.360
More Pricing...
-
-
-
20MHz
50ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
CFPS-73 Series
0°C
70°C
HCMOS
1640945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM9.610
10+RM8.630
25+RM8.350
50+RM8.050
100+RM7.630
More Pricing...
-
-
-
20MHz
50ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
XO91
-40°C
85°C
CMOS / LSTTL
3805484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM6.810
10+RM5.930
25+RM5.620
50+RM5.380
100+RM5.160
More Pricing...
-
-
-
30MHz
50ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
MCB3LV Series
-40°C
85°C
HCMOS / TTL
2920073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM14.990
10+RM13.030
25+RM12.290
-
-
-
32.768kHz
10ppm
-
-
-
SMD, 1.6mm x 1.2mm
-
-
-
-
2.5V
-
-
-
ASAKMP
-20°C
70°C
CMOS
2508750

RoHS

Each
1+RM11.860
10+RM10.680
25+RM10.340
50+RM9.950
100+RM9.450
More Pricing...
-
-
-
16MHz
50ppm
-
-
-
Through Hole, 13.2mm x 13.2mm
-
-
-
-
5V
-
-
-
QX8
-40°C
85°C
HCMOS
2508713

RoHS

Each
1+RM6.720
-
-
-
8MHz
50ppm
-
-
-
Through Hole, 20.8mm x 13.2mm
-
-
-
-
5V
-
-
-
QX14
-40°C
85°C
HCMOS
2627286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.770
10+RM5.550
25+RM5.540
-
-
-
10MHz
50ppm
-
-
-
SMD, 2.5mm x 2mm
-
-
-
-
3.3V
-
-
-
IQXO-791 Series
-40°C
85°C
HCMOS
3819819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.370
10+RM5.220
-
-
-
16MHz
100ppm
-
-
-
SMD, 5mm x 3.2mm
-
-
-
-
3.3V
-
-
-
ASFL1 Series
-40°C
85°C
HCMOS / TTL
2449411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.360
10+RM7.290
25+RM6.600
50+RM6.480
100+RM6.360
-
-
-
50MHz
50ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
CFPS-73 Series
-40°C
85°C
HCMOS
2467893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.590
10+RM3.670
-
-
-
25MHz
30ppm
-
-
-
SMD, 3.2mm x 2.5mm
-
-
-
-
1.8V
-
-
-
ASE3
-10°C
70°C
CMOS
2449402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.360
10+RM7.290
25+RM6.600
50+RM6.480
100+RM6.360
More Pricing...
-
-
-
40MHz
50ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
CFPS-73 Series
-40°C
85°C
HCMOS
2467883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM6.520
10+RM6.390
50+RM6.260
200+RM6.130
500+RM6.000
-
-
-
10MHz
50ppm
-
-
-
SMD, 3.2mm x 2.5mm
-
-
-
-
3.3V
-
-
-
ASE
-40°C
85°C
LVCMOS
2854353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.390
10+RM4.680
25+RM4.300
50+RM4.140
100+RM3.970
More Pricing...
-
-
-
4MHz
25ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
5V
-
-
-
MC SJK 6NC1 Series
-20°C
70°C
CMOS / TTL
2986173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM10.970
10+RM9.530
25+RM8.690
50+RM7.220
100+RM7.040
More Pricing...
-
-
-
27MHz
30ppm
-
-
-
SMD, 2.5mm x 2mm
-
-
-
-
1.8V
-
-
-
ASDAIG
-40°C
105°C
HCMOS
2854334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.940
10+RM5.160
25+RM4.740
50+RM4.560
100+RM4.370
More Pricing...
-
-
-
12MHz
25ppm
-
-
-
SMD, 5mm x 3.2mm
-
-
-
-
3.3V
-
-
-
MC SJK 7NC2 Series
-40°C
85°C
CMOS
3649606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM10.430
10+RM9.100
50+RM8.250
200+RM7.920
500+RM7.500
-
-
-
32.768kHz
30ppm
-
-
-
SMD, 3.2mm x 2.5mm
-
-
-
-
-
-
-
-
ECS-327KE Series
-40°C
85°C
CMOS
3869742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM21.940
10+RM19.090
25+RM18.060
50+RM17.280
100+RM15.680
More Pricing...
-
-
-
100MHz
25ppm
-
-
-
SMD, 5mm x 3.2mm
-
-
-
-
3.3V
-
-
-
XL Series
-40°C
85°C
LVDS
3869749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM14.210
10+RM13.930
25+RM13.650
50+RM13.360
100+RM13.240
-
-
-
200MHz
25ppm
-
-
-
SMD, 7mm x 5mm
-
-
-
-
3.3V
-
-
-
XL Series
-40°C
85°C
LVPECL
4327363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.870
10+RM4.180
25+RM3.850
50+RM3.730
100+RM3.610
More Pricing...
-
-
-
25MHz
25ppm
-
-
-
SMD, 3.2mm x 2.5mm
-
-
-
-
3.63V
-
-
-
ASEDV Series
-40°C
85°C
CMOS
4034563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.000
10+RM6.920
25+RM6.310
50+RM6.150
100+RM5.990
More Pricing...
-
-
-
32.768kHz
50ppm
-
-
-
SMD, 2mm x 1.6mm
-
-
-
-
3.63V
-
-
-
ASAKDVAIG Series
-40°C
125°C
CMOS / LVCMOS
1-25 of 2334 items
of 94 page(s)
Trade Account