0
0 ItemsRM0.00

Noise Suppression & Safety Capacitors :

2,496 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
1112842

RoHS

Each
1+RM2.610
50+RM1.230
100+RM1.110
250+RM1.010
500+RM0.897
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
X2
Through Hole
305VAC
-
-
340V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
B32922 Series
-
-
1112849

RoHS

Each
1+RM8.960
10+RM6.270
25+RM5.760
50+RM5.240
100+RM4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
305VAC
-
-
120V/µs
-
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
-
-
2291758

RoHS

Each
1+RM3.650
10+RM1.800
50+RM1.710
100+RM1.620
200+RM1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
X2
Through Hole
305VAC
-
-
340V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
B32922 Series
-
-
1438457

RoHS

Each
1+RM16.930
10+RM13.980
25+RM12.940
50+RM11.790
100+RM10.750
More Pricing...
-
Radial Box - 2 Pin
0.1µF
± 10%
X2
Panel Mount
250VAC
-
-
-
-
-
22.5mm
-40°C
85°C
FE-SP-HDR Series
-
-
9717560

RoHS

Each
1+RM9.600
10+RM6.450
50+RM5.140
100+RM4.750
500+RM4.080
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 20%
Y2
Through Hole
-
-
250VAC
1.4kV/µs
-
GRADE II (Test Condition A)
15.2mm
-40°C
100°C
PME271Y/P271 Series
-
-
9717315

RoHS

Each
1+RM11.600
10+RM8.740
50+RM8.220
250+RM7.160
500+RM6.740
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
X2
Through Hole
250VAC
-
-
-
-
GRADE II (Test Condition A)
20.3mm
-40°C
85°C
PMR209 Series
-
-
9717412

RoHS

Each
1+RM16.550
10+RM11.780
50+RM10.160
250+RM8.930
500+RM7.920
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
X2
Through Hole
250VAC
-
-
-
-
GRADE II (Test Condition A)
20.3mm
-40°C
85°C
PMR209 Series
-
-
9717579

RoHS

Each
1+RM9.980
10+RM6.770
50+RM5.490
400+RM4.250
800+RM4.200
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 20%
Y2
Through Hole
-
-
250VAC
1.4kV/µs
-
GRADE II (Test Condition A)
15.2mm
-40°C
100°C
PME271Y/P271 Series
-
-
9717463

RoHS

Each
1+RM13.630
10+RM9.210
50+RM8.080
250+RM6.070
500+RM5.900
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
X2
Through Hole
275VAC
-
-
600V/µs
-
GRADE II (Test Condition A)
20.3mm
-40°C
110°C
PME271M/P276 Series
-
-
9717471

RoHS

Each
1+RM17.340
10+RM12.580
50+RM11.500
200+RM10.400
600+RM10.200
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
X2
Through Hole
275VAC
-
-
600V/µs
-
GRADE II (Test Condition A)
20.3mm
-40°C
110°C
PME271M/P276 Series
-
-
9717480

RoHS

Each
1+RM17.000
10+RM11.930
50+RM9.860
150+RM8.900
600+RM8.730
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.22µF
± 10%
X2
Through Hole
275VAC
-
-
400V/µs
-
GRADE II (Test Condition A)
20.3mm
-40°C
110°C
PME271M/P276 Series
-
-
9717552

RoHS

Each
10+RM3.830
50+RM3.680
100+RM3.520
800+RM2.740
1600+RM2.690
More Pricing...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
Y2
Through Hole
-
-
250VAC
2kV/µs
-
GRADE II (Test Condition A)
10.2mm
-40°C
100°C
PME271Y/P271 Series
-
-
1112840

RoHS

Each
1+RM2.530
50+RM1.190
100+RM0.977
250+RM0.891
500+RM0.804
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
X2
Through Hole
305VAC
-
-
340V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
B32922 Series
-
-
2429367

RoHS

Each
10+RM0.891
100+RM0.694
500+RM0.587
1000+RM0.518
2000+RM0.485
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
X2
Through Hole
275VAC
-
-
400V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
-
2728570

RoHS

Each
1+RM10.620
10+RM7.240
50+RM5.880
100+RM5.570
200+RM5.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
-
-
120V/µs
-
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
-
-
2112770

RoHS

Each
1+RM2.310
50+RM1.060
100+RM0.944
250+RM0.856
500+RM0.767
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
X2
Through Hole
305VAC
-
-
475V/µs
-
GRADE II (Test Condition A)
10mm
-40°C
110°C
B32921 Series
-
-
1609522

RoHS

Each
1+RM4.730
50+RM2.390
100+RM1.840
250+RM1.830
500+RM1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
Y2
Through Hole
-
-
300VAC
600V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
B32022 Series
-
-
9717609

RoHS

Each
1+RM23.310
10+RM16.740
50+RM14.110
150+RM12.890
600+RM11.770
More Pricing...
Metallized Paper
Radial Box - 3 Pin
0.1µF
± 20%
Delta X2 / Y2 / Y2
Through Hole
275VAC
-
275VAC
600V/µs
-
GRADE II (Test Condition A)
-
-40°C
100°C
PZB300/P300 Series
-
-
9717617

RoHS

Each
1+RM25.370
10+RM17.780
50+RM15.290
150+RM13.420
600+RM13.160
More Pricing...
Metallized Paper
Radial Box - 3 Pin
0.1µF
± 20%
Delta X2 / Y2 / Y2
Through Hole
275VAC
-
275VAC
600V/µs
-
GRADE II (Test Condition A)
-
-40°C
100°C
PZB300/P300 Series
-
-
2395806

RoHS

Each
1+RM8.170
10+RM5.480
25+RM4.940
50+RM4.390
100+RM3.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
305VAC
-
-
170V/µs
-
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B32923 Series
-
-
9717501

RoHS

Each
1+RM30.570
10+RM21.450
75+RM16.180
150+RM15.960
525+RM15.730
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
275VAC
-
-
400V/µs
-
GRADE II (Test Condition A)
30.5mm
-40°C
110°C
PME271M/P276 Series
-
-
1679319

RoHS

Each
10+RM4.840
50+RM4.190
250+RM3.530
500+RM2.650
1000+RM2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
275VAC
-
-
200V/µs
-
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
R46 Series
-
-
2429366

RoHS

Each
1+RM13.460
10+RM9.280
50+RM7.580
250+RM6.520
500+RM6.160
More Pricing...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
Y1
Through Hole
-
-
480VAC
2kV/µs
-
GRADE II (Test Condition A)
15.2mm
-40°C
115°C
PME295/P295 Series
-
-
2687130

RoHS

Each
1+RM11.350
5+RM9.510
10+RM7.670
25+RM7.040
50+RM6.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
305VAC
-
-
120V/µs
-
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
-
-
9717420

RoHS

Each
1+RM14.900
10+RM11.200
50+RM10.540
150+RM8.130
600+RM7.580
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
X2
Through Hole
250VAC
-
-
-
-
GRADE II (Test Condition A)
20.3mm
-40°C
85°C
PMR209 Series
-
-
1-25 of 2496 items
of 100 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account