0
0 ItemsRM0.00

Power Film Capacitors :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3105444

RoHS

Each
1+RM1,364.670
5+RM1,131.680
10+RM989.920
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
-
-
-
84.4mm
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3106569

RoHS

Each
1+RM72.400
2+RM61.440
3+RM56.240
5+RM47.930
10+RM45.830
More Pricing...
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
400V
-
Screw
20mm
20V/µs
15A
-
60mm
130mm
-
-
MP HAPM Series
-25°C
70°C
3105440

RoHS

Each
1+RM1,496.280
5+RM1,240.820
10+RM1,085.380
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
-
-
-
84.4mm
265mm
-
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
2667964

RoHS

Each
1+RM354.700
5+RM319.230
12+RM300.310
60+RM279.030
108+RM273.450
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
23A
-
75mm
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
3106571

RoHS

Each
1+RM191.140
2+RM153.340
3+RM138.260
5+RM126.770
10+RM123.960
More Pricing...
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
Screw
25mm
15V/µs
32A
-
76mm
240mm
-
-
MP HAPM Series
-25°C
70°C
2985121

RoHS

Each
1+RM327.730
9+RM249.870
18+RM245.730
54+RM241.590
108+RM236.760
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
28mm
30V/µs
34A
2100µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
2985116

RoHS

Each
1+RM618.390
9+RM502.510
18+RM487.680
54+RM472.850
108+RM472.810
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
50A
1200µohm
75mm
157mm
-
-
C44P-R Series
-25°C
70°C
3105439

RoHS

Each
4+RM997.970
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
-
-
-
84.4mm
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
2985117

RoHS

Each
1+RM483.850
5+RM430.520
12+RM377.190
60+RM348.360
108+RM346.430
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
50A
1400µohm
75mm
197mm
-
-
C44P-R Series
-25°C
70°C
4927034

RoHS

Each
1+RM312.590
5+RM246.240
28+RM218.320
56+RM201.200
112+RM190.460
Metallized PP
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
Threaded Stud
-
30V/µs
11.6A
-
60mm
133mm
-
-
C93 Series
-25°C
55°C
4542789

RoHS

Each
1+RM646.450
5+RM582.280
10+RM518.110
50+RM488.030
100+RM485.180
Metallized PP
Can
250µF
± 5%
Single-Phase PFC
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
-
1600µohm
85mm
247mm
50A
-
C44P-R Series
-25°C
70°C
3106570

RoHS

Each
1+RM79.220
2+RM67.250
3+RM61.560
5+RM57.080
10+RM54.570
More Pricing...
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
500V
-
Screw
20mm
15V/µs
10A
-
55mm
130mm
-
-
MP HAPM Series
-25°C
70°C
2985124

RoHS

Each
1+RM449.600
9+RM365.340
18+RM354.570
54+RM343.790
108+RM336.920
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
28mm
30V/µs
50A
1700µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
2667961

RoHS

Each
1+RM460.800
5+RM417.640
12+RM374.470
60+RM352.380
108+RM345.340
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
9A
-
75mm
160mm
-
5kvar @ 50Hz
C9T Series
-25°C
55°C
2985110

RoHS

Each
1+RM674.030
5+RM606.630
10+RM570.680
50+RM530.240
100+RM519.640
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
60A
1700µohm
85mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985118

RoHS

Each
1+RM559.380
5+RM503.440
10+RM473.610
50+RM440.040
100+RM431.240
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
Screw
35mm
20V/µs
55A
1400µohm
85mm
197mm
-
-
C44P-R Series
-25°C
70°C
2985136

RoHS

Each
1+RM324.490
9+RM258.780
18+RM253.610
54+RM248.430
108+RM243.260
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
Screw
28mm
70V/µs
25A
3000µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
2667966

RoHS

Each
1+RM635.750
5+RM572.160
12+RM538.260
60+RM500.110
108+RM490.110
Metallized PP
Can
108µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
32A
-
75mm
280mm
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
2985125

RoHS

Each
1+RM525.330
9+RM426.900
18+RM414.310
54+RM401.710
108+RM393.680
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
57A
1400µohm
75mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985148

RoHS

Each
1+RM625.500
8+RM584.380
12+RM543.250
52+RM543.230
100+RM543.200
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
Screw
35mm
85V/µs
55A
1200µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985095

RoHS

Each
1+RM357.630
9+RM257.340
18+RM256.990
54+RM256.640
108+RM248.720
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
43A
1700µohm
75mm
117mm
-
-
C44P-R Series
-25°C
70°C
3105445

RoHS

Each
1+RM1,589.800
5+RM1,318.370
10+RM1,153.220
Metallized PP
Can
55.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
660V
-
Terminal Block
-
-
-
-
84.4mm
340mm
-
22.9kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
2985133

RoHS

Each
1+RM617.640
8+RM568.030
12+RM518.410
52+RM508.050
100+RM497.680
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
Screw
35mm
30V/µs
60A
1300µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
2985126

RoHS

Each
1+RM563.240
5+RM506.920
10+RM476.880
50+RM443.080
100+RM434.220
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
Screw
35mm
30V/µs
60A
1300µohm
85mm
247mm
-
-
C44P-R Series
-25°C
70°C
2667963

RoHS

Each
1+RM504.160
9+RM409.740
18+RM397.640
54+RM385.530
108+RM377.820
Metallized PP
Can
61.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
Terminal Block
-
30V/µs
18A
-
85mm
160mm
-
10kvar @ 50Hz
C9T Series
-25°C
55°C
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account